- Home ›
- All Products›
- 2174117-1
2174117-1
TE Connectivity / AMP Brand
PLUG HOUSING ASSEMBLY 80POS 0.5/1.0
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PLUG HOUSING ASSEMBLY 80POS 0.5/1.0
Search Keywords: 21741171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2174117-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Primary Locking Feature:Integrated in Housing
-
Number of Positions:80
-
Centerline (Pitch):.09 in, .118 in, 2.4 mm, 3 mm
-
Connector System:Wire-to-Board
-
Sealable:Yes
-
Number of Rows:5
-
Primary Product Color:Black
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Connector Position Assurance Capable:No
-
Mating Tab Width:.02 in, .04 in, .5 mm, 1 mm
-
Connector & Housing Type:Housing for female terminals
-
Operating Temperature (Max):120 °C, 248 °F
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
315
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
315
$38.87
630
$19.85
945
$13.51
1,260 +
$13.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments