- Home ›
- All Products›
- 2174114-1
2174114-1
TE Connectivity / AMP Brand
WIRE COVER ASSEMBLY 50POS 0.5/1.0 SEALED
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
WIRE COVER ASSEMBLY 50POS 0.5/1.0 SEALED
Search Keywords: 21741141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2174114-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Strain Relief:Add By Accessory
-
Primary Product Color:Black
-
Primary Product Material:PBT GF
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Protection & Strain Relief Accessory Type:Cover Assembly
-
Operating Temperature (Max):120 °C, 248 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
Order Increment:
80
18 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
400
$2.006
800
$1.235
1,200
$0.977
1,600 +
$0.958
Click for Quote
Log in
to unlock special pricing