- Home ›
- All Products›
- 2-174053-2
2-174053-2
TE Connectivity / AMP Brand
040 MULTILOC I/O CONN 16 P PP
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
040 MULTILOC I/O CONN 16 P PP
Product Highlights:
- Housing Assembly
- Receptacle (Cap)
- Receptacle Configuration = 040
- Number of Rows = 2
- Number of Positions = 16
Search Keywords: 21740532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-174053-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
52 -
Header Type:Fully Shrouded
-
Mating Alignment:With
-
Packaging Type:Package
-
Centerline (Pitch):.098 in, 2.5 mm
-
Connector Mounting Type:Board Mount
-
Contact Type:Tab
-
PCB Mount Orientation:Right Angle
-
Number of Rows:2
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Plating Material:Tin (Sn)
-
Connector System:Wire-to-Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Alignment:With
-
Number of Positions:16
-
Primary Product Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
182
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
182
$4.77
364
$2.94
546
$2.33
728 +
$2.28
Click for Quote
Log in
to unlock special pricing