- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-173985-9
2-173985-9
TE Connectivity / AMP Brand
AMP CT MT AMP-IN HDR-V BLU 9P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
AMP CT MT AMP-IN HDR-V BLU 9P
Product Highlights:
- Connector
- Connector Type = MT AMP-IN
- Mating Type = Header
- Number of Positions = 9
- Number of Rows = 1
Search Keywords: 21739859
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-173985-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Cable Mount
-
Pitch:2 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:IDT
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,560
Ships today, if you order in
MOQ for In Stock Qty:
420
MOQ for out of Stock Qty:
420
Order Increment:
140
9 Weeks
can ship
8/3/26