- Home ›
- All Products›
- 2-1734493-8
2-1734493-8
TE Connectivity / AMP Brand
AMPMODU, 2.00mm, 28p, R/A, 8u"
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
AMPMODU, 2.00mm, 28p, R/A, 8u"
Search Keywords: 217344938
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1734493-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Connector Style:Plug
-
Boss:No
-
Selectively Loaded:No
-
Operating Temperature Range:-40 – 105 °C
-
Housing Material:Nylon 6T
-
Number of Positions:28
-
Post Numbers Omitted:None
-
Insulation Resistance:5000 MΩ
-
Housing Color:Black
-
Contact Mating Area Plating Material:Gold
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Mating Post Length:.142 in, 3.6 mm
-
Product Type:Connector
-
Pick and Place Cover:Without
-
Solder Tail Contact Plating Material Finish:Tin: Matte
-
Dielectric Withstanding Voltage:500 VAC
-
Post Size:.02 in, .5 mm
-
PCB Mount Orientation:Right Angle
-
Contact Type:Pin
-
Voltage:250 VAC
-
Connector Type:Header
-
Centerline (Pitch):.079 in, 2 mm
-
Row-to-Row Spacing:.079 in, 2 mm
-
Contact Shape:Square
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Method:Box & Tube , Tube
-
PCB Contact Termination Area Plating Material:Tin over Nickel
-
UL Flammability Rating:UL 94V-0
-
Termination Post Length:.118 in, 3 mm
-
Mating Pin-to-PCB Dimension:.05 in, 1.25 mm
-
Contact Base Material:Brass
-
Header Type:Shrouded
-
Approved Standards:CSA LR7189 , UL E28476
-
Contact Mating Area Plating Thickness:10 µin
-
Contact Current Rating (Max):1 A
-
Height:5.6 mm
-
Packaging Quantity:20
-
Series:AMPMODU
-
Number of Rows:2
-
Termination Method to PC Board:Through Hole
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT