- Home ›
- All Products›
- 2173200-2
2173200-2
TE Connectivity / AMP Brand
ELCON MINI 4P CABLE CONN
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ELCON MINI 4P CABLE CONN
Search Keywords: 21732002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2173200-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
UL Flammability Rating:UL 94V-0
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Number of Rows:2
-
Connector System:Wire-to-Wire
-
Contact Mating Area Plating Material:Silver
-
Contact Retention Within Housing:With
-
Contact Current Rating (Max):20 A
-
Number of Power Positions:4
-
Packaging Method:Tray
-
Termination Method to Wire & Cable:Crimp
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Circuit Application:Power
-
Sealable:No
-
Rectangular Power Connector Type:Housing
-
PCB Mount Orientation:Vertical
-
Housing Material:PBT GF
-
Number of Positions:4
-
Housing Color:Black
-
Connector & Housing Type:Receptacle
-
Number of Signal Positions:0
-
Contact Type:Receptacle
-
Centerline (Pitch):.307 in, 7.8 mm
-
Contact Mating Area Plating Material Thickness:76.2 µin, 3 µm
-
Row-to-Row Spacing:.246 in, 6.24 mm
-
Wire Size:12 – 14 AWG, 12 – 14 CMA, 2.5 – 4 mm²
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Operating Voltage:60 VAC, 60 VDC
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
123
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
123
$6.75
245
$4.17
368
$3.30
490 +
$3.23
Click for Quote
Log in
to unlock special pricing