- Home ›
- All Products›
- 2170864-1
2170864-1
TE Connectivity / AMP Brand
Z-PACK/B F-HDR. 95P, EON
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
Z-PACK/B F-HDR. 95P, EON
Search Keywords: 21708641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2170864-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Number of Positions:95
-
Connector System:Board-to-Board
-
Connector Mounting Type:Board Mount
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Number of Columns:19
-
Circuit Application:Signal
-
Sealable:No
-
PCB Mount Orientation:Right Angle
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:5
-
Contact Current Rating (Max):1.5 A
-
CompactPCI Designation:None
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Phosphor Bronze
-
Housing Material:Glass Filled Polyester
-
UL Flammability Rating:UL 94V-0
-
Backplane Architecture:Traditional Backplane
-
Packaging Quantity:14
-
Packaging Method:Tube
-
Data Rate:1 Gb/s
-
Contact Mating Area Plating Material Thickness:2.99 µin, .076 µm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Centerline (Pitch):.079 in, 2 mm
-
Primary Product Color:Gray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
You may purchase all in-stock quantity of 28
Stock lot only:
28
MOQ for In Stock Qty:
42
MOQ for out of Stock Qty:
42
Order Increment:
14
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$17.556
42
$15.960
50
$15.920
100
$15.880
158
$15.840
315
$8.420
473
$5.920
630 +
$5.790
Click for Quote
Log in
to unlock special pricing