- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2170806-2
2170806-2
TE Connectivity / AMP Brand
The 2170806-2 is a 1x2 port QSFP28/56 through-bezel interconnect cage with EMI springs, designed for data rates up to 28 Gbps ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
The 2170806-2 is a 1x2 port QSFP28/56 through-bezel interconnect cage with EMI springs, designed for data rates up to 28 Gbps NRZ and 56 Gbps PAM-4.
Search Keywords: 21708062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2170806-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Connector System:Cable-to-Board
-
Cage Material:Nickel Silver
-
Heat Sink Finish:Anodized Black
-
Cage Type:Ganged
-
Data Rate (Max):28 Gb/s
-
Circuit Application:Signal
-
Connector Mounting Type:Board Mount
-
Port Matrix Configuration:1 x 2
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
For Use With Pluggable I/O Products:QSFP28 Cable Assembly , QSFP28 MSA Compatible Transceiver
-
EMI Containment Feature Type:Internal/External EMI Springs
-
Included Lightpipe:No
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Rear EONs per Port Column:1
-
Pluggable I/O Product Type:Cage Assembly
-
Heat Sink Height:.256 in, 6.5 mm
-
Tail Length:.081 in, 2.05 mm
-
Heat Sink Height Class:SAN
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Heat Sink Style:Pin
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Form Factor:QSFP28/56
-
Connector & Contact Terminates To:Printed Circuit Board
-
UL Flammability Rating:UL 94V-0
-
Pluggable I/O Applications:SFP+ Stacked Belly-to-Belly
-
Number of Ports:2
-
Sealable:No
-
Thermal Accessory Type Included:Heat Sink
-
Packaging Method:Box & Tray
-
Enhancements:Standard
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$24.04
5
$23.21
15
$22.32
30
$21.99
60
$21.40
105
$21.35
255 +
$21.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments