- Home ›
- All Products›
- 2170734-1
2170734-1
TE Connectivity / AMP Brand
CAGE ASSY, 1X6, QSFP28, GASKET, LP
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CAGE ASSY, 1X6, QSFP28, GASKET, LP
Search Keywords: 21707341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2170734-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Port Matrix Configuration:1 x 6
-
Included Lightpipe:Yes
-
Pluggable I/O Product Type:Cage Assembly
-
EMI Containment Feature Type:Elastomeric Gasket
-
Connector System:Cable-to-Board
-
Packaging Method:Tray
-
Sealable:Yes
-
Cage Type:Ganged
-
Lightpipe Configuration:Dual Round
-
Connector Mounting Type:Board Mount
-
Number of Ports:6
-
Number of Rear EONs per Port Column:1
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Form Factor:QSFP28/56
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Termination Post & Tail Length:.081 in, 2.05 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
5 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
9
$121.61
18
$74.83
27
$59.24
36 +
$58.06
Click for Quote
Log in
to unlock special pricing