Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2170668-1

ANGLED ENTRY JACK, SHIELDED RJ45

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
ANGLED ENTRY JACK, SHIELDED RJ45
Search Keywords: 21706681
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2170668-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 49
Type: RJ-453816
Body Orientation: Right Angle3793
Mounting: Through Hole3806
Pitch: 1.02 mm
Gender: F3798
Number of Contacts: 8
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2170668-1 RoHS compliant?
Yes, 2170668-1 is RoHS compliant.
What is the lead time for 2170668-1?
The standard lead time for 2170668-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 159
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.11
49
$5.72
98
$5.61
147
$5.54
294
$5.42
539
$5.32
1,029 +
$5.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!