- Home ›
- All Products›
- 2170614-1
2170614-1
TE Connectivity / AMP Brand
cage assy, 20 press fit, sfp w
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
cage assy, 20 press fit, sfp w
Search Keywords: 21706141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2170614-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Port Matrix Configuration:1 x 1
-
Connector System:Cable-to-Board
-
Connector Mounting Type:Board Mount
-
For Use With Pluggable I/O Products:SFP SMT Connector
-
Pluggable I/O Applications:SFP+
-
Sealable:No
-
Heat Sink Compatible:No
-
Cage Type:Single
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Ports:1
-
Pluggable I/O Product Type:Cage Assembly
-
Packaging Method:Tray
-
Cage Material:Copper Alloy
-
Data Rate (Max):4 Gb/s
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Form Factor:SFP
-
Lightpipe Profile:Standard
-
Lightpipe Configuration:Dual Round
-
Lightpipe Style:Standard
-
PCB Thickness (Recommended):.059 in, 1.5 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Termination Post & Tail Length:.118 in, 3 mm
-
EMI Containment Feature Type:Internal/External EMI Springs
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
72
Order Increment:
24
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
72
$9.69
144
$5.97
216
$4.72
288 +
$4.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments