- Home ›
- All Products›
- 2170551-2
2170551-2
TE Connectivity / AMP Brand
1X6 CAGE ASSEMBLY, BEHIND BEZEL, W/ SQR
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
1X6 CAGE ASSEMBLY, BEHIND BEZEL, W/ SQR
Search Keywords: 21705512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2170551-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Cage Type:Ganged
-
Number of Ports:6
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Thermal Accessory Type Included:Heat Sink
-
Pluggable I/O Product Type:Cage Assembly
-
Number of Rear EONs per Port Column:1
-
Connector System:Cable-to-Board
-
UL Flammability Rating:UL 94V-0
-
Form Factor:QSFP+
-
Enhancements:Thermally Enhanced
-
Pluggable I/O Applications:Thermally Enhanced
-
EMI Containment Feature Type:Customer Applied Gasket
-
Heat Sink Style:Fin
-
Sealable:No
-
Heat Sink Finish:Anodized Black
-
Heat Sink Height Class:Custom
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Included Lightpipe:Yes
-
Lightpipe Configuration:Single Square
-
Port Matrix Configuration:1 x 6
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
PCB Thickness (Recommended):.057 in, 1.45 mm
-
For Use With Pluggable I/O Products:QSFP Cable Assembly , QSFP MSA Compatible Transceiver
-
Heat Sink Height:.41 in, 10.4 mm
-
Packaging Method:Box & Tray
-
Termination Post & Tail Length:.086 in, 2.2 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
10
$246.76
20
$130.64
30
$91.93
40 +
$90.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments