- Home ›
- All Products›
- 2170448-2
TE Connectivity / AMP Brand
2170448-2
SFP+, HEATSINK,6.0MM
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
SFP+, HEATSINK,6.0MM
Search Keywords: 21704482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2170448-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
700 -
Form Factor:SFP+
-
Pluggable I/O Accessory Type:Heat Sink
-
Sealable:No
-
Packaging Method:Bag/Box
-
Connector & Contact Terminates To:Printed Circuit Board
-
Cage Type:Single
-
Pluggable I/O Applications:SFP+
-
For Use With Pluggable I/O Products:SFP+ Cage Assembly
-
Port Matrix Configuration:1 x 1
-
Thermal Accessory Type Included:Heat Sink
-
Heat Sink Compatible:Yes
-
Data Rate (Max):16 Gb/s
-
Pluggable I/O Product Type:Accessory
-
Heat Sink Finish:Hard Anodic
-
Heat Sink Style:Fin
-
Number of Ports:1
-
Heat Sink Height:.236 in, 6 mm
Frequently Asked Questions
Is 2170448-2 RoHS compliant?
Yes, 2170448-2 is RoHS compliant.
What is the lead time for 2170448-2?
The standard lead time for 2170448-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
12 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
175
$18.35
350
$9.72
525
$6.84
700 +
$6.70
Click for Quote
Log in
to unlock special pricing