- Home ›
- All Products›
- 2170448-1
2170448-1
TE Connectivity / AMP Brand
SFP+, HEATSINK,4.0MM
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SFP+, HEATSINK,4.0MM
Search Keywords: 21704481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2170448-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1050 -
Primary Product Plating Material:Anodized Hard (MIL-A-8625, Type III, Class 1)
-
Device Type:SFP+
-
Number of Fins:17
-
Primary Product Material:Aluminum
-
Fin Style:Unidirectional
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
263
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
263
$14.76
525
$7.83
788
$5.51
1,050 +
$5.40
Click for Quote
Log in
to unlock special pricing