- Home ›
- All Products›
- 2-1703885-1
2-1703885-1
TE Connectivity / AMP Brand
2POS,SHORT CIRC SPR,HOUSING
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2POS,SHORT CIRC SPR,HOUSING
Search Keywords: 217038851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1703885-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
9000 -
Serviceable:No
-
Packaging Method:Package
-
Packaging Quantity:9000
-
Primary Product Color:Green
-
Primary Product Material:PBT GF
-
UL Flammability Rating:UL 94HB
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Agency/Standard:NFR , VDA
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,250
$0.1996
4,500
$0.1497
6,750
$0.1397
9,000 +
$0.1370
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments