- Home ›
- All Products›
- 2-1703843-2
2-1703843-2
TE Connectivity / AMP Brand
3POS,TAB 1.6X0.6,TAB HSG,ASSY,
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3POS,TAB 1.6X0.6,TAB HSG,ASSY,
Search Keywords: 217038432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1703843-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Primary Product Color:Gray
-
Circuit Application:Signal
-
Contact Current Rating (Max):20 A
-
Number of Positions:2
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 70 °C, 80 °C, 85 °C
-
Product Length:1.476 in, 37.5 mm
-
Degree of Protection:IP67
-
Strain Relief:Add By Accessory
-
Primary Locking Feature:On the Terminal
-
Mating Tab Width:.063 in, 1.6 mm
-
Nominal Voltage Architecture:12 V, 24 V, 42 V, 60 V
-
Housing Material:PBT GF
-
Operating Voltage:60 VDC
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Panel Mount
-
Connector Height:1.173 in, 29.8 mm
-
Mating Alignment:With
-
Packaging Method:Carton
-
Connector & Housing Type:Housing for Male Terminals
-
Product Width:1.852 in, 47.05 mm
-
Connector System:Wire-to-Wire
-
Contact Size:1.6mm
-
Terminal Position Assurance:Yes
-
Centerline (Pitch):.157 in, 4 mm
-
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Serviceable:Yes
-
Cable Exit Angle:180° , 90°
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Contact Type:Tab
-
Connector Position Assurance Capable:No
-
Number of Rows:1
-
Connector Shape:Rectangular
-
Packaging Quantity:450
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
674
can ship
MOQ for out of Stock Qty:
113
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
113
$2.26
225
$1.71
338
$1.59
450 +
$1.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments