- Home ›
- All Products›
- 2170322-1
2170322-1
TE Connectivity / AMP Brand
QSFP cage, Solder, No HS Opening,finger
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
QSFP cage, Solder, No HS Opening,finger
Search Keywords: 21703221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2170322-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Pluggable I/O Applications:EMI Enhanced
-
Included Lightpipe:No
-
PCB Contact Termination Area Plating Material:Tin
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Sealable:No
-
Cage Type:Single
-
UL Flammability Rating:UL 94V-0
-
Form Factor:QSFP+
-
Enhancements:EMI Enhanced
-
Port Matrix Configuration:1 x 1
-
Connector & Contact Terminates To:Printed Circuit Board
-
Pluggable I/O Product Type:Cage
-
Number of Rear EONs per Port Column:2
-
Circuit Application:Signal
-
Cage Material:Nickel Silver
-
Number of Ports:1
-
Heat Sink Compatible:No
-
Connector System:Cable-to-Board
-
EMI Containment Feature Type:Internal/External EMI Springs
-
Connector Mounting Type:Board Mount
-
For Use With Pluggable I/O Products:QSFP Cable Assembly , QSFP MSA Compatible Transceiver
-
PCB Thickness (Recommended):.057 in, 1.45 mm
-
Packaging Method:Box & Tray
-
Termination Post & Tail Length:.075 in, 1.9 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
48
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
48
$14.96
96
$9.21
144
$7.29
192 +
$7.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments