- Home ›
- All Products›
- 2170168-1
2170168-1
TE Connectivity / AMP Brand
Light Pipe Assembly, Angled, 1x4, SFP
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Light Pipe Assembly, Angled, 1x4, SFP
Search Keywords: 21701681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2170168-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Form Factor:SFP+
-
Lightpipe Configuration:Dual Round
-
Packaging Method:Tray
-
UL Flammability Rating:UL 94V-2
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Number of Lightpipes:8
-
Lightpipe Profile:Standard
-
Data Rate (Max):4 Gb/s
-
Pluggable I/O Accessory Type:Lightpipe Kit
-
Number of Ports:4
-
Cage Type:Ganged
-
For Use With Pluggable I/O Products:SFP Cage
-
Lightpipe Style:Standard
-
Pluggable I/O Product Type:Accessory
-
Port Matrix Configuration:1 x 4
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
12
$2.92
60
$2.45
252
$2.26
504
$2.10
1,008
$1.79
2,508
$1.74
5,004
$1.48
7,500 +
$1.47
Click for Quote
Log in
to unlock special pricing