- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2170088-1
2170088-1
TE Connectivity / AMP Brand
The 2170088-1 is a 20-pin, surface-mount zSFP+ pluggable I/O connector designed for high-speed data transmission.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 2170088-1 is a 20-pin, surface-mount zSFP+ pluggable I/O connector designed for high-speed data transmission.
Search Keywords: 21700881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2170088-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
550 -
Type:zSFP+3816
-
Body Orientation:Right Angle3793
-
Mounting:Surface Mount3806
-
Pitch:0.8 mm
-
Gender:RCP3798
-
Number of Contacts:20
-
Maximum Voltage Rating:1203804VAC
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,591
Can Ship immediately
Minimum Order Quantity:
100
2 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
100
$2.70
250
$2.68
550
$2.65
1,100
$2.60
2,750
$2.58
5,500
$2.57
7,700 +
$2.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments