- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2170068-1
2170068-1
TE Connectivity / AMP Brand
SFP+ 1x4 Light Pipe Assembly Low Profile
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SFP+ 1x4 Light Pipe Assembly Low Profile
Search Keywords: 21700681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2170068-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Pluggable I/O Accessory Type:Lightpipe Kit
-
Form Factor:SFP+
-
Sealable:No
-
Port Matrix Configuration:1 x 4
-
Product Type:Accessory
-
Pluggable I/O Applications:SFP+
-
Included Heat Sink:No
-
Circuit Application:Signal
-
Packaging Method:Box & Carton
-
Lightpipe Configuration:Dual Round
-
Heat Sink Compatible:No
-
Cage Type:Ganged
-
UL Flammability Rating:UL 94V-0
-
For Use With Pluggable I/O Products:SFP+ Cage
-
Lightpipe Style:Standard
-
Number of Ports:4
-
Included Lightpipe:Yes
-
Lightpipe Profile:Low
-
Integrated Lightpipes:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
44
$17.63
88
$10.85
132
$8.59
176 +
$8.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments