- Home ›
- All Products›
- 2169797-5
2169797-5
TE Connectivity / AMP Brand
IMP,Power,3PR,R/A,Hdr,5.7,5.7,6.9,5.7Tin
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
IMP,Power,3PR,R/A,Hdr,5.7,5.7,6.9,5.7Tin
Search Keywords: 21697975
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2169797-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector Type:Header
-
Contact Length:.224 in, 5.7 mm
-
Mating Retention:Without
-
Connector System:Board-to-Board
-
Contact Termination Area Plating Thickness:100 µin, 2.54 µm
-
CSA Certified:Yes
-
For Use With:Receptacle Assembly
-
UL File Number:E28476
-
PCB Hole Diameter:.0285 in, .725 mm
-
Differential Signaling:No
-
Make First / Break Last:No
-
Contact Termination Area Plating Material Finish:Matte
-
Height:.5858 in, 14.88 mm
-
PCB Mount Retention:With
-
Number of Positions:4
-
UL Rating:Recognized
-
Contact Current Rating (Max):15 A
-
Tail Orientation:Inline
-
Number of Columns:2
-
Row-to-Row Spacing:6.6 mm
-
Contact Style:Press-Fit
-
PCB Mounting Orientation:Vertical
-
Operating Voltage:30 VAC, 30 VDC
-
Contact Mating Area Plating Material:Gold
-
Stackable:No
-
Mating Alignment Type:Polarization
-
Mating Alignment:With
-
PCB Mount Retention Type:Action/Compliant Tail & Screws
-
Housing Material:High Temperature Thermoplastic Glass Filled
-
Underplate Material Thickness:50 µin, 1.27 µm
-
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
-
Guide Hardware:Without
-
Number of Rows:2
-
Contact Transmits (Typical):Power
-
Centerline (Pitch):.2047 in, 5.2 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Underplate Material:Nickel
-
Shrouded:Fully Shrouded
-
Packaging Method:Box & Tray , Tray
-
Length:.9436 in, 23.97 mm
-
Connector Style:Plug
-
End Wall Location:None
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Data Rate:20 – 25 Gb/s
-
Contact Termination Area Plating Material:Tin
-
Number of Power Positions:8
-
Product Type:Connector
-
Termination Method to PC Board:Through Hole - Press-Fit
-
Housing Color:Black
-
Tail Length:.098 in, 2.5 mm
-
PCB Thickness (Recommended):1.6 mm
-
Contact Type:Pin
-
Differential Pairs per Column:3
-
Board-to-Board Configuration:Right Angle
-
UL Flammability Rating:UL 94V-0
-
Width:.433 in, 11 mm
-
Contact Base Material:Copper Alloy
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
12 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
200
$11.07
400
$5.86
600
$4.13
800 +
$4.04
Click for Quote
Log in
to unlock special pricing