Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

216811-1

8P. TOOLLESS MOD J.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
8P. TOOLLESS MOD J.
Product Highlights:
  • Jack
  • Jack Type = DEC Connect
  • Number of Positions = 8
  • Wiring Pattern = One-to-one
  • Termination Style = AMP-Barrel terminals
Search Keywords: 2168111
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 216811-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 480
Type: Telephone/Telecom
Body Orientation: Straight
Mounting: Panel Mount
Gender: F
Number of Contacts: 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 216811-1 RoHS compliant?
Yes, 216811-1 is RoHS compliant.
What is the lead time for 216811-1?
The standard lead time for 216811-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,430
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
120
15 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.50
25
$14.05
50
$12.93
120
$12.61
240
$12.29
360
$11.97
480 +
$11.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!