- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2-1676625-7
2-1676625-7
TE Connectivity / AMP Brand
Power Resistor - 240 Ohms ±5% - 25W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 240 Ohms ±5% - 25W - Chassis Mount - Solder Lugs
Search Keywords: 216766257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1676625-7
-
Alias/AKA:HSA25240RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:25 W
-
Resistance Value:240 Ω
-
Temperature Coefficient:±30 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
190
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
100
$2.03
300
$1.98
500
$1.94
1,000
$1.90
2,500
$1.75
5,000
$1.62
7,500
$1.61
10,000 +
$1.49
Click for Quote
Log in
to unlock special pricing