- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-1658527-8
2-1658527-8
TE Connectivity / AMP Brand
622-3441LF=FSKT IDC S 34 30AU
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
622-3441LF=FSKT IDC S 34 30AU
Product Highlights:
- Connector Type = 622 Series
- Number of Positions = 34
- Receptacle
- Mating Polarization Method = Center & Military
- With Mating Polarization
Search Keywords: 216585278
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1658527-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,300
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$5.874
50
$5.340
100
$5.050
250
$4.710
500
$4.490
1,000
$4.330
2,500
$4.320
5,000
$4.310
7,500 +
$4.300
Click for Quote
Log in
to unlock special pricing
Accessories