- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-1658527-0
2-1658527-0
TE Connectivity / AMP Brand
622-1230LF=FSKT IDC S 12 30AU
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
622-1230LF=FSKT IDC S 12 30AU
Product Highlights:
- Connector Type = 622 Series
- Number of Positions = 12
- Receptacle
- Mating Polarization Method = Center & Military
- With Mating Polarization
Search Keywords: 216585270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1658527-0
-
Alias/AKA:622-1230LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
77 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,099
Can Ship immediately
Minimum Order Quantity:
50
10 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
50
$1.60
154
$1.57
308
$1.54
539
$1.49
1,001
$1.48
2,541
$1.47
5,005
$1.41
7,546 +
$1.35
Click for Quote
Log in
to unlock special pricing