- Home ›
- All Products›
- 216548-2
216548-2
TE Connectivity / AMP Brand
6/4 PCB MOD.JACK TE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
6/4 PCB MOD.JACK TE
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ14
- Number of Positions = 6
Search Keywords: 2165482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:216548-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
800 -
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Performance Category:Cat 3
-
Housing Material:PBT
-
Packaging Quantity:800
-
Contact Mating Area Plating Material:Gold Flash over Palladium Nickel
-
Connector Mounting Type:Board Mount
-
Shielded:No
-
Port Matrix Configuration:1 x 1
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Cable-to-Board
-
Panel Mount Feature:With
-
Connector Profile:Standard
-
Mating Entry Location:Top
-
Contact Underplating Material:Nickel
-
Modular Jack Latch Orientation:Standard - Latch Down
-
Port Configuration:Single Port
-
Contact Base Material:Phosphor Bronze
-
Contact Current Rating (Max):1.5 A
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Modular Connector Style:Jack
-
PCB Mount Orientation:Vertical
-
Connector Contact Density:Standard
-
Panel Mount Feature Type:Panel Stops
-
Housing Color:Black
-
Number of Positions:6
-
Number of Loaded Positions:4
-
Circuit Application:Signal
-
UL Flammability Rating:UL 94HB
-
Packaging Method:Reel , Tape Mounted on Reel
-
Operating Temperature Range:-40 – 70 °C, -40 – 158 °F
-
Centerline (Pitch):.04 in, 1.02 mm
-
Termination Post & Tail Length:.122 in, 3.1 mm
-
PCB Thickness (Recommended):.062 in, 1.6 mm
-
Connector Height:.646 in, 16.4 mm
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
400
$2.043
800
$1.257
1,200
$0.996
1,600 +
$0.976
Click for Quote
Log in
to unlock special pricing