- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 2-1630481-7
2-1630481-7
TE Connectivity / AMP Brand
CB10V 47K HEX LONG LIFE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
CB10V 47K HEX LONG LIFE
Search Keywords: 216304817
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1630481-7
-
Alias/AKA:CB10MV473ME
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:.15 W
-
Tolerance:20 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
300
Price (USD)
Qty
Unit Price
300
$0.211
1,500
$0.206
3,000
$0.203
4,000
$0.195
40,000
$0.189
80,000
$0.177
200,000 +
$0.165
Click for Quote
Log in
to unlock special pricing