- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 2-1630481-4
2-1630481-4
TE Connectivity / AMP Brand
Res Carbon Film Trimmer 4.7K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (9.8 X 11 X 6mm) Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
Res Carbon Film Trimmer 4.7K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (9.8 X 11 X 6mm) Pin Thru-Hole
Search Keywords: 216304814
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1630481-4
-
Alias/AKA:CB10MV472ME
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.15 W
-
Resistance Value:4.7 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:±500 ppm/°C
-
Dimension:9.8 x 11 x 6 mm
-
Operating Temperature:-25 to 70 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,450
Can Ship immediately
Minimum Order Quantity:
300
Price (USD)
Qty
Unit Price
300
$0.2152
1,500
$0.2101
3,000
$0.2071
4,000
$0.1989
40,000
$0.1928
80,000
$0.1805
200,000 +
$0.1663
Click for Quote
Log in
to unlock special pricing