help desk software
Image is representational - see mfr. specs

HSC200 50K 5%

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
HSC200 50K 5%
Product Highlights:
  • Fixed Resistor
  • Resistor Type = Power Resistor
  • Resistance Selection = K ?
  • Resistance = 50K ?
  • Power Rating = 200.00 W
Search Keywords: 216300193
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1630019-3
  • Alias/AKA:
    HSC20050KJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Power Rating:
    200 W
  • Resistance Value:
    50K Ω
  • Temperature Coefficient:
    ±30 ppm/°C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
Minimum Order:
2
Order Increment:
2
21 Weeks can ship 4/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$29.23
6
$27.55
26
$26.74
50
$26.02
100
$25.63
250
$23.91
500 +
$22.29
Click for Quote
Log in to unlock special pricing