- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2-1625984-5
2-1625984-5
TE Connectivity / AMP Brand
Power Resistor - 1.2 Ohms ±5% - 50W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 1.2 Ohms ±5% - 50W - Chassis Mount - Solder Lugs
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 1.2 ?
- Power Rating = 50.00 W
Search Keywords: 216259845
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1625984-5
-
Alias/AKA:HSA501R2J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:50 W
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
391
Can Ship immediately
Minimum Order Quantity:
10
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$4.27
50
$3.47
100
$3.46
300
$3.22
500
$3.04
1,000
$3.03
2,500
$2.70
5,000 +
$2.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments