- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2-1625892-5
2-1625892-5
TE Connectivity / AMP Brand
3W SM M/OX 5% 1M0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3W SM M/OX 5% 1M0
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = M ?
- Resistance = 1M ?
- Power Rating = 3.00 W
Search Keywords: 216258925
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1625892-5
-
Alias/AKA:ROX3SJ1M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:3 W
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Buy all 50 in-stock or the regular minimum order quantity of 250
Stock lot only:
50
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
2500
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$0.1588
250
$0.1444
500
$0.1441
1,000
$0.1437
2,500
$0.1434
5,000
$0.1075
7,500
$0.1004
10,000 +
$0.0983
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments