- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2-1624246-3
2-1624246-3
TE Connectivity / AMP Brand
RSS3 27R 5% AMMO PK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RSS3 27R 5% AMMO PK
Product Highlights:
- RSS Series
- Resistance Selection = <1K ?
- Resistance = 27 ?
- Power Rating = 3.00 W
- Tolerance = 5 %
Search Keywords: 216242463
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1624246-3
-
Alias/AKA:RSS3W27RJTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:3 W
-
Resistance Value:27 Ω
-
Temperature Coefficient:±300 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1,000
$0.0549
3,000
$0.0483
8,000
$0.0473
25,000
$0.0449
50,000
$0.0419
100,000
$0.0379
150,000
$0.0378
250,000 +
$0.0377
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments