- Home ›
- All Products›
- 2-1624245-9
2-1624245-9
TE Connectivity / AMP Brand
RSS2 1K2 5% AMMO PACK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RSS2 1K2 5% AMMO PACK
Search Keywords: 216242459
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1624245-9
-
Alias/AKA:RSS2W1K2JTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Temperature Coefficient:±300 ppm/°C
-
Packaging Method:Ammo Packed
-
Resistor Type:High Value/High Voltage Resistor
-
Resistance Value:1.2K Ω
-
Number of Terminations:2
-
Power Rating:2 W
-
Element Type:Metal Oxide Film
-
Resistance Class:1kΩ – 1MΩ
-
Number of Resistors:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.0617
5,000
$0.0486
10,000
$0.0465
25,000
$0.0436
50,000
$0.0400
100,000
$0.0354
150,000
$0.0353
250,000 +
$0.0352
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments