- Home ›
- All Products›
- 2-1624235-3
2-1624235-3
TE Connectivity / AMP Brand
ES 3WATT 100R 5% T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ES 3WATT 100R 5% T/R
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 100 ?
- Power Rating = 3.00 W
Search Keywords: 216242353
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1624235-3
-
Alias/AKA:ES3W100RJTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Product Type:Fixed Resistor
-
Power Rating:3 W
-
Resistor Type:Power Resistor
-
Resistance Class:Up to 1kΩ
-
Temperature Coefficient:±300 ppm/°C
-
Number of Terminations:2
-
Number of Resistors:1
-
Element Type:Wire Wound
-
Resistance Value:100 Ω
-
Packaging Method:Taped & Reeled
-
Voltage Rating:500 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.1314
3,000
$0.1234
5,000
$0.1181
8,000
$0.1164
25,000
$0.1076
50,000
$0.0976
100,000
$0.0900
150,000 +
$0.0888
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments