- Home ›
- All Products›
- 2-1624117-2
2-1624117-2
TE Connectivity / AMP Brand
BMB-L 0805 470R
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
BMB-L 0805 470R
Product Highlights:
- Ferrite Bead
- Inductor Type = Ferrite Beads
- Lead Type = Surface Mount Terminals
- Ferrite Bead
- Impedance = 470 ?
Search Keywords: 216241172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1624117-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Operating Temperature Range:-55 – 125 °C
-
Current Rating (Max):500 mA
-
Impedance:470 Ω
-
Element Type:Ferrite Bead
-
DC Resistance:.2 Ω
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT