- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 2-1624113-3
2-1624113-3
TE Connectivity / AMP Brand
3650 2A 3.3nH 5% 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3650 2A 3.3nH 5% 2K RL
Search Keywords: 216241133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1624113-3
-
Alias/AKA:36502A3N3JTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:3.3 nH
-
Type:High Frequency Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Current:600 mA
-
Maximum DC Resistance:80 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2,000
$0.1544
4,000
$0.1533
6,000
$0.1522
8,000
$0.1502
10,000
$0.1498
26,000
$0.1396
50,000
$0.1319
100,000 +
$0.1234
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments