- Home ›
- All Products›
- 2-1624112-3
2-1624112-3
TE Connectivity / AMP Brand
3650 0402 1.0nH 5% 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3650 0402 1.0nH 5% 2K RL
Product Highlights:
- Inductor
- 3650 Series
- Inductance = .001 µH
- DC Resistance = .045 ?
- Current, Maximum = 1360 mA
Search Keywords: 216241123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1624112-3
-
Alias/AKA:36501E1N0JTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Self Resonant Frequency:12.7 GHz
-
Operating Temperature Range:-40 – 125 °C
-
Current Rating (Max):1360 mA
-
Inductance:.001 µH
-
Inductor Type:High Frequency
-
Element Type:Wire Wound
-
Termination Method to Printed Circuit Board:Surface Mount
-
Packaging Method:Taped & Reeled
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
2,000
$0.2540
4,000
$0.2503
6,000
$0.2401
8,000
$0.2395
10,000
$0.2389
26,000
$0.2184
50,000 +
$0.2063
Click for Quote
Log in
to unlock special pricing