- Home ›
- All Products›
- 2-1624108-5
2-1624108-5
TE Connectivity / AMP Brand
3640 0402 2.2nH +/-0.2nH 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
3640 0402 2.2nH +/-0.2nH 1K RL
Search Keywords: 216241085
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1624108-5
-
Alias/AKA:36401E2N2ATDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Self Resonant Frequency:8 GHz
-
Inductor Type:High Frequency
-
Element Type:Thin Film
-
Comment:Tolerance 0.2nH.
-
Inductance:.0022 µH
-
DC Resistance:.35 Ω
-
Current Rating (Max):440 mA
-
Termination Method to Printed Circuit Board:Surface Mount
-
Packaging Method:Taped & Reeled
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,312
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
1000
Price (USD)
Qty
Unit Price
2,000
$0.0555
20,000
$0.0516
40,000
$0.0491
100,000
$0.0465
200,000 +
$0.0439
Click for Quote
Log in
to unlock special pricing