- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2-1623772-9
2-1623772-9
TE Connectivity / AMP Brand
C7 27K 5% AMMO PK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
C7 27K 5% AMMO PK
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = K ?
- Resistance = 27K ?
- Power Rating = 7.00 W
Search Keywords: 216237729
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1623772-9
-
Alias/AKA:C727KJT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Termination Style:Axial
-
Power Rating:7 W
-
Resistance Value:27 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±90 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Ammo Pack
-
Dimension:22 x 8.5 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
65 Weeks
can ship
7/29/27
Price (USD)
Qty
Unit Price
250
$5.12
500
$3.15
750
$2.49
1,000 +
$2.44
Click for Quote
Log in
to unlock special pricing