- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2-1623730-1
2-1623730-1
TE Connectivity / AMP Brand
BCHE SBCHE 4 4R7 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BCHE SBCHE 4 4R7 5%
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 4.7 ?
- Power Rating = 4.00 W
Search Keywords: 216237301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1623730-1
-
Alias/AKA:SBCHE44R7J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:4 W
-
Tolerance:5 %
-
Temperature Coefficient:±400 ppm/°C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
100
$0.6323
300
$0.5304
1,000
$0.4908
2,500
$0.4631
5,000
$0.4504
7,500
$0.4493
10,000
$0.4228
15,000 +
$0.4217
Click for Quote
Log in
to unlock special pricing