- Home ›
- All Products›
- 2-1623728-9
2-1623728-9
TE Connectivity / AMP Brand
BCHE SBCHE 11 6R8 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BCHE SBCHE 11 6R8 5%
Product Highlights:
- SBC Series
- Resistance Selection = <1K ?
- Resistance = 6.8 ?
- Power Rating = 11.00 W
- Tolerance = 5 %
Search Keywords: 216237289
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1623728-9
-
Alias/AKA:SBCHE116R8J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Operating Temperature Range:-55 – 350 °C
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Loose Piece - Box
-
Temperature Coefficient:±400 ppm/°C
-
Power Rating:11 W
-
Element Type:Wire Wound
-
Resistance Value:6.8 Ω
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
100
$0.906
300
$0.736
1,000
$0.703
2,500
$0.645
5,000
$0.644
7,500
$0.628
10,000
$0.606
15,000 +
$0.598
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments