- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2-1622923-0
TE Connectivity / AMP Brand
2-1622923-0
CRG Series SMD Thick Film Resistor - 348 kohm ±1% - 0.1W - 0603 - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
- Fixed Resistor
- Resistor Type = General Purpose Resistor
- Resistance Selection = K ?
- Resistance = 348K ?
- Power Rating = .10 W
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1622923-0 |
| Alias/AKA: | CRG0603F348K |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Power Rating: | .1 W |
| Tolerance: | 1 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Voltage Rating: | 50 V |