- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2-1622825-1
2-1622825-1
TE Connectivity / AMP Brand
RL73K 3A R39 5% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
RL73K 3A R39 5% 1K RL
Product Highlights:
- Fixed Resistor
- Resistor Type = Low Ohmic Resistor
- Resistance Selection = <1K ?
- Resistance = .39 ?
- Power Rating = 1.00 W
Search Keywords: 216228251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1622825-1
-
Alias/AKA:RL73K3AR39JTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Resistance Value:390 mOhm
-
Power Rating:1 W
-
Tolerance:5 %
-
Case Size:2512
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
Minimum Order Quantity:
1000
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1,000
$0.3082
3,000
$0.2906
5,000
$0.2865
8,000
$0.2787
10,000
$0.2780
25,000
$0.2536
50,000 +
$0.2395
Click for Quote
Log in
to unlock special pricing