- Home ›
- All Products›
- 2-1618382-5
2-1618382-5
TE Connectivity / AMP Brand
JPS10-1Y = M28750/10-001Y
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JPS10-1Y = M28750/10-001Y
Search Keywords: 216183825
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1618382-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Type:Solder Hooks
-
Operating Temperature Range:-55 – 110 °C
-
Mounting Type:Panel Mount
-
Relay Type:High Performance Solid State
-
Input Voltage:4 – 32 VDC
-
Product Type:Relay
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
60 Weeks
can ship
6/28/27
Price (USD)
Qty
Unit Price
3
$4,632.86
5
$2,839.49
8
$1,812.04
10 +
$1,775.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments