- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1618241-7
2-1618241-7
TE Connectivity / AMP Brand
ELECTROMECHANICAL RELAY SPST-NC 20A 12VDC 70OHM PANEL MOUNT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
ELECTROMECHANICAL RELAY SPST-NC 20A 12VDC 70OHM PANEL MOUNT
Search Keywords: 216182417
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1618241-7
-
Alias/AKA:K81B-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
53 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
1
$382.61
3
$380.04
5 +
$377.54
Click for Quote
Log in
to unlock special pricing