- Home ›
- All Products›
- 2-1617825-2
2-1617825-2
TE Connectivity / AMP Brand
FCA-150-CR3=50 AMP 1PST/NO DM RELAY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FCA-150-CR3=50 AMP 1PST/NO DM RELAY
Search Keywords: 216178252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1617825-2
-
Alias/AKA:FCA-150-CR3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Relay
-
Terminal Plating:Tin-Lead
-
Operating Temperature Range:-70 – 125 °C
-
Enclosure Type:Hermetically Sealed
-
Coil Magnetic System:Polarized, Monostable
-
Actuating System:DC
-
Relay Type:Military/Aerospace Mid-Range
-
Contact Base Material:Silver Cadmium Oxide
-
Terminal Configuration:Stud Power Terminals
-
Back EMF Suppression:Without
-
Auxiliary Contacts:Without
-
Coil Suppression Diode:Without
-
Vibration:20Gs, 75 – 3000Hz
-
Shock:50Gs, 11ms
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
63 Weeks
can ship
8/16/27
Price (USD)
Qty
Unit Price
3
$1,600.92
5
$1,013.92
8
$653.71
10 +
$640.63
Click for Quote
Log in
to unlock special pricing