2-1617806-1
TE Connectivity / AMP Brand
FCA-212-AY3 - Power Relay, DC, Polarized, 2 Form C DPDT-CO, 12 A Contact, 28 VDC Coil , Socket Mount, Hermetically Sealed
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FCA-212-AY3 - Power Relay, DC, Polarized, 2 Form C DPDT-CO, 12 A Contact, 28 VDC Coil , Socket Mount, Hermetically Sealed
Search Keywords: 216178061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1617806-1
-
Alias/AKA:FCA-212-AY3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
29 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
4
$351.33
7
$247.09
10
$205.39
13 +
$201.28
Click for Quote
Log in
to unlock special pricing