- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1617804-7
2-1617804-7
TE Connectivity / AMP Brand
FCAV-210-AY4=DPDT 10A MID-RANGE RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
FCAV-210-AY4=DPDT 10A MID-RANGE RELAY
Search Keywords: 216178047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1617804-7
-
Alias/AKA:FCAV-210-AY4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Resistance:320 Ω
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
29 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$477.04
3
$475.85
6
$292.83
9
$231.83
12 +
$227.18
Click for Quote
Log in
to unlock special pricing