- Home ›
- All Products›
- 2-1617780-6
2-1617780-6
TE Connectivity / AMP Brand
FCA-125-3705M=M83536/37-005M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
FCA-125-3705M=M83536/37-005M
Search Keywords: 216177806
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1617780-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 Form C, SPDT, 1 C/O
-
Auxiliary Contacts:Without
-
Shock:200Gs, 6 ms
-
Terminal Plating:Tin-Lead
-
Coil Suppression Diode:With
-
Contact Current Rating:25 A
-
Contact Base Material:Silver Cadmium Oxide
-
Product Type:Relay
-
Actuating System:DC
-
Coil Voltage Rating:28 VDC
-
Relay Type:Military/Aerospace Mid-Range
-
Terminal Configuration:Solder Hooks
-
Mounting Type:Horizontal Flange Mount
-
Coil Resistance:320 Ω
-
Contact Switching (Max):115Vac (60-400Hz)
-
Enclosure Type:Hermetically Sealed
-
Vibration:30Gs, 10 – 3000 Hz
-
Operating Temperature Range:-70 – 125 °C
-
Back EMF Suppression:With
-
Coil Magnetic System:Polarized, Monostable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
3
$257.18
5
$189.92
8
$140.96
10 +
$138.14
Click for Quote
Log in
to unlock special pricing