- Home ›
- All Products›
- 2-1617601-1
2-1617601-1
TE Connectivity / AMP Brand
PRMSCDD-26X=RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PRMSCDD-26X=RELAY
Search Keywords: 216176011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1617601-1
-
Alias/AKA:PRMSCDD-26X
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Comment:X Level Testing
-
Actuating System:DC
-
Product Type:Relay
-
Coil Voltage:26.5 VDC
-
Coil Polarity Protection Diode:With
-
MOSFET Driver:Without
-
Enclosure Type:Hermetically Sealed
-
Coil Latching:Without
-
Coil Suppression Diode:With
-
Transistor Driver:Without
-
Coil Power Measurement:Milliwatts
-
Contact Current Class:Low Level – 1 A
-
Termination Type:PC Pins
-
Operating Temperature Range:-65 – 125 °C
-
Relay Type:Military/Aerospace High Performance
-
Coil Magnetic System:Non-Polarized, Monostable
-
Shock:75Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3
$112.50
5
$101.25
8
$88.59
10 +
$86.82
Click for Quote
Log in
to unlock special pricing